8216 010500 | ||
---|---|---|
DigiKey Part Number | BEL1290-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 8216 010500 | |
Description | CABLE COAX RG-174U 26 AWG 500' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 26 AWG RG-174 500.0' (152.40m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 66 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,515.78000 | ¥4,515.78 |
3 | ¥4,177.68000 | ¥12,533.04 |
5 | ¥4,032.78800 | ¥20,163.94 |
7 | ¥3,936.20714 | ¥27,553.45 |
10 | ¥3,839.61000 | ¥38,396.10 |