17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
1731070079
1731070079

1731070079

DigiKey Part Number
WM12566-ND
Manufacturer
Manufacturer Product Number
1731070079
Description
CONN D-SUB RCPT 17POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070079 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Green
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 130°C
Shell Size, Connector Layout
3 (DB, B) - 17W2
Base Product Number
Contact Type
Signal and Coax or Power (Not Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.22000¥101.22
10¥86.04100¥860.41
25¥80.65240¥2,016.31
50¥76.80180¥3,840.09
100¥73.13650¥7,313.65
250¥68.55960¥17,139.90
500¥65.29062¥32,645.31
1,000¥62.17846¥62,178.46
Manufacturers Standard Package