



DCMM-8W8S | |
|---|---|
DigiKey Part Number | 1003-1807-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-8W8S |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Shielded |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 150°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester |
Number of Positions 8 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.79000 | ¥153.79 |
| 10 | ¥130.67700 | ¥1,306.77 |
| 42 | ¥118.08548 | ¥4,959.59 |
| 84 | ¥112.45131 | ¥9,445.91 |
| 126 | ¥109.28119 | ¥13,769.43 |
| 252 | ¥104.06984 | ¥26,225.60 |
| 504 | ¥99.10831 | ¥49,950.59 |











