
17051331201 | |
|---|---|
DigiKey Part Number | 1195-5269-ND |
Manufacturer | |
Manufacturer Product Number | 17051331201 |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17051331201 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 13 | ¥71.38308 | ¥927.98 |
| 26 | ¥67.97000 | ¥1,767.22 |
| 52 | ¥64.72538 | ¥3,365.72 |
| 104 | ¥61.63615 | ¥6,410.16 |
| 260 | ¥58.39858 | ¥15,183.63 |











