
35RAPC5CHWNSN | |
|---|---|
DigiKey Part Number | 137-35RAPC5CHWNSN-ND |
Manufacturer | |
Manufacturer Product Number | 35RAPC5CHWNSN |
Description | 3.5MM RAPC JACK, WIDE BODY, TRRS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Features Board Guide |
Connector Type Phone Jack | Mating Length/Depth 0.551" (14.00mm) |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (4 Conductor, TRRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.142" (3.60mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 4 Conductors, 4 Contacts |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥17.12700 | ¥171.27 |
| 25 | ¥16.05360 | ¥401.34 |
| 50 | ¥15.28460 | ¥764.23 |
| 160 | ¥14.07969 | ¥2,252.75 |
| 320 | ¥13.40747 | ¥4,290.39 |
| 640 | ¥12.76758 | ¥8,171.25 |
| 1,120 | ¥12.27341 | ¥13,746.22 |
| 2,560 | ¥11.57848 | ¥29,640.91 |











