
1731120146 | |
|---|---|
DigiKey Part Number | 900-1731120146-ND |
Manufacturer | |
Manufacturer Product Number | 1731120146 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120146 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) |
Part Status Active | Termination Finish Gold |
Type Voltage | Termination Finish Thickness 51.2µin (1.30µm) |
Contact Type Female Socket | Features Insulator, PTFE |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.41000 | ¥130.41 |
| 10 | ¥110.83100 | ¥1,108.31 |
| 25 | ¥103.88800 | ¥2,597.20 |
| 50 | ¥98.92760 | ¥4,946.38 |
| 100 | ¥94.20810 | ¥9,420.81 |
| 300 | ¥87.18627 | ¥26,155.88 |
| 500 | ¥84.10364 | ¥42,051.82 |
| 1,000 | ¥80.09472 | ¥80,094.72 |










