11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
1731070074
1731070074

1731070074

DigiKey Part Number
WM12561-ND
Manufacturer
Manufacturer Product Number
1731070074
Description
CONN D-SUB RCPT 11POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 (10 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070074 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Green
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 130°C
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Base Product Number
Contact Type
Signal and Coax or Power (Not Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.20000¥115.20
10¥97.88100¥978.81
25¥91.75120¥2,293.78
50¥87.37320¥4,368.66
100¥83.20360¥8,320.36
250¥77.99728¥19,499.32
500¥74.27852¥37,139.26
1,000¥70.73792¥70,737.92
Manufacturers Standard Package