



1727040097 | |
|---|---|
DigiKey Part Number | WM12504-ND |
Manufacturer | |
Manufacturer Product Number | 1727040097 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.21000 | ¥88.21 |
| 10 | ¥74.98100 | ¥749.81 |
| 25 | ¥70.27880 | ¥1,756.97 |
| 50 | ¥66.92400 | ¥3,346.20 |
| 100 | ¥63.72960 | ¥6,372.96 |
| 300 | ¥58.97820 | ¥17,693.46 |
| 500 | ¥56.89204 | ¥28,446.02 |
| 1,000 | ¥54.17989 | ¥54,179.89 |




















