FM Series Plug 7pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FM Series Plug 7pos
1727040035
1727040035

1727040035

DigiKey Part Number
WM12476-ND
Manufacturer
Manufacturer Product Number
1727040035
Description
CONN D-SUB PLUG 7POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1727040035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.20000¥50.20
10¥42.63700¥426.37
25¥39.96120¥999.03
50¥38.05280¥1,902.64
100¥36.23590¥3,623.59
300¥33.53347¥10,060.04
500¥32.34696¥16,173.48
1,000¥30.80438¥30,804.38
2,500¥28.87796¥72,194.90
Manufacturers Standard Package