



1731110020 | |
|---|---|
DigiKey Part Number | WM12639-ND |
Manufacturer | |
Manufacturer Product Number | 1731110020 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110020 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.91000 | ¥27.91 |
| 10 | ¥23.70700 | ¥237.07 |
| 25 | ¥22.21640 | ¥555.41 |
| 50 | ¥21.15440 | ¥1,057.72 |
| 100 | ¥20.14400 | ¥2,014.40 |
| 300 | ¥18.64080 | ¥5,592.24 |
| 500 | ¥17.98098 | ¥8,990.49 |
| 1,000 | ¥17.12297 | ¥17,122.97 |
| 2,500 | ¥16.05183 | ¥40,129.57 |













