



1731070059 | |
|---|---|
DigiKey Part Number | WM12546-ND |
Manufacturer | |
Manufacturer Product Number | 1731070059 |
Description | CONN D-SUB PLUG 7POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070059 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥43.52500 | ¥435.25 |
| 25 | ¥40.80080 | ¥1,020.02 |
| 50 | ¥38.85080 | ¥1,942.54 |
| 100 | ¥36.99580 | ¥3,699.58 |
| 300 | ¥34.23667 | ¥10,271.00 |
| 500 | ¥33.02524 | ¥16,512.62 |
| 1,000 | ¥31.45030 | ¥31,450.30 |
| 2,500 | ¥29.48373 | ¥73,709.32 |

























