1727040079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1727040079
1727040079
1727040079

1727040079

DigiKey Part Number
WM12494-ND
Manufacturer
Manufacturer Product Number
1727040079
Description
CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Brass, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Red
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20 AWG
Contact Material
Brass
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.35000¥138.35
10¥117.60800¥1,176.08
25¥110.23840¥2,755.96
50¥104.97740¥5,248.87
100¥99.96940¥9,996.94
300¥92.51840¥27,755.52
500¥89.24694¥44,623.47
Manufacturers Standard Package