Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120061

DigiKey Part Number
WM12682-ND
Manufacturer
Manufacturer Product Number
1731120061
Description
FCT DUST CAP S2 MTL PLG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors, Male
Series
Features
Shielded
Packaging
Bulk
Number of Positions
15
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.09000¥95.09
10¥80.84000¥808.40
25¥75.77520¥1,894.38
50¥72.15860¥3,607.93
200¥65.43540¥13,087.08
400¥62.31435¥24,925.74
600¥60.55855¥36,335.13
1,000¥58.41760¥58,417.60
Manufacturers Standard Package