



Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 31.5µin (0.80µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -25°C ~ 70°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.48000 | ¥252.48 |
| 10 | ¥214.59800 | ¥2,145.98 |
| 25 | ¥201.15920 | ¥5,028.98 |
| 50 | ¥191.56120 | ¥9,578.06 |
| 100 | ¥182.42450 | ¥18,242.45 |
| 250 | ¥171.01656 | ¥42,754.14 |
| 500 | ¥162.86634 | ¥81,433.17 |


















