Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1727040194 | |
|---|---|
DigiKey Part Number | WM12543-ND |
Manufacturer | |
Manufacturer Product Number | 1727040194 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040194 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731100081 | Molex | 0 | 1731100081-ND | ¥125.83290 | Parametric Equivalent |
| 09670150438 | HARTING | 0 | 1195-2666-ND | ¥273.02000 | Parametric Equivalent |
| 15-004670 | Amphenol CONEC | 0 | 15-004670-ND | ¥185.74400 | Parametric Equivalent |
| 165X14829X | Amphenol CONEC | 0 | 165X14829X-ND | ¥219.79750 | Parametric Equivalent |
| 165X14829XE | Amphenol CONEC | 0 | 626-1174-ND | ¥291.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.84000 | ¥168.84 |
| 10 | ¥143.46700 | ¥1,434.67 |
| 25 | ¥134.47760 | ¥3,361.94 |
| 50 | ¥128.06000 | ¥6,403.00 |
| 100 | ¥121.94960 | ¥12,194.96 |
| 250 | ¥114.32156 | ¥28,580.39 |
| 500 | ¥108.87138 | ¥54,435.69 |




















