15 Position One Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position One Piece Backshell Connector Black 180° Shielded
1727040107
1727040107

1727040107

DigiKey Part Number
WM12514-ND
Manufacturer
Manufacturer Product Number
1727040107
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1727040107 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
One Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Dust Tight/Waterproof (IP67)
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 9 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.53000¥190.53
10¥161.89000¥1,618.90
25¥151.75320¥3,793.83
50¥144.51160¥7,225.58
100¥137.61730¥13,761.73
250¥129.00976¥32,252.44
500¥122.85958¥61,429.79
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC