15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
1727040080
1727040080

1727040080

DigiKey Part Number
WM12495-ND
Manufacturer
Manufacturer Product Number
1727040080
Description
CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Brass, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Color
Red
Connector Type
Receptacle, Female Sockets
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
Wire Gauge
20 AWG
Number of Rows
2
Contact Material
Brass
Mounting Type
Operating Temperature
-25°C ~ 70°C
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.47000¥178.47
10¥151.69700¥1,516.97
25¥142.19760¥3,554.94
50¥135.41120¥6,770.56
100¥128.95240¥12,895.24
300¥119.34293¥35,802.88
500¥115.12348¥57,561.74
Manufacturers Standard Package