
1731070124 | |
|---|---|
DigiKey Part Number | 1731070124-ND |
Manufacturer | |
Manufacturer Product Number | 1731070124 |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (Coax or Power) Position |
EDA/CAD Models | 1731070124 Models |
Category | Contact Type Coax or Power |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Connector Style D-Sub, Combo | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 7 (Coax or Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) - 7W7 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.34000 | ¥56.34 |
| 10 | ¥47.89500 | ¥478.95 |
| 25 | ¥44.89480 | ¥1,122.37 |
| 50 | ¥42.74800 | ¥2,137.40 |
| 100 | ¥40.70790 | ¥4,070.79 |
| 250 | ¥38.15944 | ¥9,539.86 |
| 500 | ¥36.33898 | ¥18,169.49 |
| 1,000 | ¥34.60609 | ¥34,606.09 |
| 2,500 | ¥32.44214 | ¥81,105.35 |
















