
1727040016 | |
|---|---|
DigiKey Part Number | 1727040016-ND |
Manufacturer | |
Manufacturer Product Number | 1727040016 |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040016 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.99000 | ¥109.99 |
| 10 | ¥93.45900 | ¥934.59 |
| 25 | ¥87.60240 | ¥2,190.06 |
| 50 | ¥83.42120 | ¥4,171.06 |
| 100 | ¥79.43990 | ¥7,943.99 |
| 250 | ¥74.46932 | ¥18,617.33 |
| 500 | ¥70.91836 | ¥35,459.18 |
| 1,000 | ¥67.53759 | ¥67,537.59 |
















