



09140122734 | |
|---|---|
DigiKey Part Number | 1195-5733-ND |
Manufacturer | |
Manufacturer Product Number | 09140122734 |
Description | MODULE FEMALE 12POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 12 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140122734 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Termination Style Push In with Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥788.18000 | ¥788.18 |
| 10 | ¥669.98800 | ¥6,699.88 |
| 26 | ¥626.34462 | ¥16,284.96 |
| 50 | ¥598.13040 | ¥29,906.52 |
| 100 | ¥569.62460 | ¥56,962.46 |

























