Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant
19411060422
19411060422
Han-Eco®B Product Series

19411060422

DigiKey Part Number
1195-3179-ND
Manufacturer
Manufacturer Product Number
19411060422
Description
CONN HOOD TOP ENTRY SZ6B M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19411060422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Size / Dimension
2.402" L X 2.244" W x 4.492" H (61.00mm x 57.00mm x 114.10mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥258.65000¥258.65
10¥219.79600¥2,197.96
25¥206.03480¥5,150.87
50¥196.20500¥9,810.25
100¥186.84520¥18,684.52
250¥175.16108¥43,790.27
500¥166.81250¥83,406.25
Manufacturers Standard Package