



09140122632 | |
|---|---|
DigiKey Part Number | 1195-1536-ND |
Manufacturer | |
Manufacturer Product Number | 09140122632 |
Description | MODULE MALE 12POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 12 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140122632 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Termination Style Push In with Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥287.37000 | ¥287.37 |
| 10 | ¥244.23900 | ¥2,442.39 |
| 26 | ¥228.31500 | ¥5,936.19 |
| 50 | ¥218.02360 | ¥10,901.18 |
| 100 | ¥207.62600 | ¥20,762.60 |
| 250 | ¥194.64304 | ¥48,660.76 |



























