




19410240301 | |
|---|---|
DigiKey Part Number | 1195-3178-ND |
Manufacturer | |
Manufacturer Product Number | 19410240301 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19410240301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.512" L x 2.244" W x 1.346" H (140.00mm x 57.00mm x 34.20mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.42000 | ¥197.42 |
| 10 | ¥167.77000 | ¥1,677.70 |
| 25 | ¥157.25920 | ¥3,931.48 |
| 50 | ¥149.75600 | ¥7,487.80 |
| 100 | ¥142.61120 | ¥14,261.12 |
| 250 | ¥133.69188 | ¥33,422.97 |
| 500 | ¥127.31908 | ¥63,659.54 |
































