Male Module Gray 28+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module Gray 28+Ground Position Screw
19410282601
19410282601
Han-Eco®B Product Series

19410282601

DigiKey Part Number
1195-3822-ND
Manufacturer
Manufacturer Product Number
19410282601
Description
HAN ECO 28E-M-S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module Gray 28+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
19410282601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
28+Ground
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.04000¥326.04
10¥277.09300¥2,770.93
100¥235.55720¥23,555.72
Manufacturers Standard Package