Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410240423

DigiKey Part Number
1195-5426-ND
Manufacturer
Manufacturer Product Number
19410240423
Description
CONN HOOD TOP ENTRY SZ24B M40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19410240423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M40
Series
Size / Dimension
4.764" L x 2.244" W x 3.815" H (121.00mm x 57.00mm x 96.90mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥270.31000¥270.31
10¥229.71400¥2,297.14
25¥215.33000¥5,383.25
50¥205.05640¥10,252.82
100¥195.27530¥19,527.53
250¥183.06468¥45,766.17
500¥174.33890¥87,169.45
Manufacturers Standard Package