09140022741 | ||
---|---|---|
DigiKey Part Number | 1195-1478-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140022741 | |
Description | MODULE FEMALE 2POS SCREW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Module Gray 2 Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140022741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 70A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 09140022741 Datasheet |
Video File | HARTING Han-Modular® - Industrial Modular Connector Han Overview What is Han-Modular®? |
Environmental Information | Harting RoHS |
Featured Product | Han-Modular® Connector System |
CAD Models | 09140022741 Models |
2D Drawings | 9140022741.dxf |
PCN Design/Specification | 0914002yyyy Design 08/Jan/2019 |
HTML Datasheet | 09140022741 Datasheet |
Product Drawings | 09140022741 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.85000 | ¥354.85 |
10 | ¥310.72300 | ¥3,107.23 |
25 | ¥297.29280 | ¥7,432.32 |
50 | ¥287.70340 | ¥14,385.17 |
100 | ¥278.11320 | ¥27,811.32 |
250 | ¥262.76924 | ¥65,692.31 |
Attribute | Description |
---|---|
Other Names | 09 14 002 2741 9140022741 1195-1478 09-14-002-2741 |
Standard Package | 2 |