



09140123001 | |
|---|---|
DigiKey Part Number | 1195-1538-ND |
Manufacturer | |
Manufacturer Product Number | 09140123001 |
Description | MODULE MALE 12POS CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140123001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.60000 | ¥51.60 |
| 10 | ¥43.83600 | ¥438.36 |
| 26 | ¥40.97500 | ¥1,065.35 |
| 50 | ¥39.12780 | ¥1,956.39 |
| 100 | ¥37.25890 | ¥3,725.89 |
| 250 | ¥34.92656 | ¥8,731.64 |
| 500 | ¥33.26042 | ¥16,630.21 |
| 1,000 | ¥31.67441 | ¥31,674.41 |
| 2,500 | ¥29.69376 | ¥74,234.40 |















