Male Module without Contacts Gray 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 12 Position Crimp
What is Han-Modular®?
Han Overview

09140123002

DigiKey Part Number
09140123002-ND
Manufacturer
Manufacturer Product Number
09140123002
Description
HAN DD 12PIN MODULE MALE CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 12 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140123002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
HARTING
Current Rating (Amps)
10A
Series
Contact Type
Han® D
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
12
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.17000¥53.17
10¥45.15300¥451.53
26¥42.20769¥1,097.40
50¥40.30180¥2,015.09
100¥38.37740¥3,837.74
250¥35.97504¥8,993.76
500¥34.25908¥17,129.54
1,000¥32.62522¥32,625.22
2,500¥30.58542¥76,463.55