Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19412060301

DigiKey Part Number
1195-3854-ND
Manufacturer
Manufacturer Product Number
19412060301
Description
CONN BASE BOTTOM ENTRY SZ6B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19412060301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
6B
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥463.56000¥463.56
10¥393.98300¥3,939.83
25¥369.32280¥9,233.07
50¥351.70940¥17,585.47
100¥334.94050¥33,494.05
250¥314.00252¥78,500.63
Manufacturers Standard Package