09140083001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09140083001
09140083001
09140083001

09140083001

DigiKey Part Number
1195-1525-ND
Manufacturer
Manufacturer Product Number
09140083001
Description
MODULE MALE 8POS CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140083001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
Han®
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.27000¥83.27
10¥70.79500¥707.95
26¥66.17808¥1,720.63
50¥63.19180¥3,159.59
100¥60.17680¥6,017.68
250¥56.41060¥14,102.65
500¥53.72020¥26,860.10
1,000¥51.15948¥51,159.48