09330006127 | ||
---|---|---|
DigiKey Part Number | 1195-2014-ND | |
Manufacturer | ||
Manufacturer Product Number | 09330006127 | |
Description | CONTACT H.D. CRIMP PIN 22-26AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-26 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09330006127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥8.85300 | ¥88.53 |
25 | ¥8.49080 | ¥212.27 |
50 | ¥8.31040 | ¥415.52 |
100 | ¥7.94850 | ¥794.85 |
250 | ¥7.22580 | ¥1,806.45 |
500 | ¥6.50322 | ¥3,251.61 |
1,000 | ¥5.78064 | ¥5,780.64 |
2,500 | ¥5.23871 | ¥13,096.77 |