Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,004 In Stock | 1 : ¥76.13000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
3,085 In Stock | 1 : ¥85.63000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
380 In Stock | 1 : ¥153.66000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6B | Locking Clip (1) on Base Bottom | - | 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
112 In Stock | 1 : ¥196.61000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (2) on Base Bottom | M32 | 2.402" L X 2.244" W x 4.492" H (61.00mm x 57.00mm x 114.10mm) | Black | - | IP65 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | -40°C ~ 125°C | |||
1,347 In Stock | 1 : ¥197.18000 Bulk | Bulk | Active | Hood | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.890" L x 1.331" W x 0.933" H (48.00mm x 33.80mm x 23.70mm) | - | Grounding Terminal | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
556 In Stock | 1 : ¥200.44000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
685 In Stock | 1 : ¥216.60000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
910 In Stock | 1 : ¥234.60000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
836 In Stock | 1 : ¥243.39000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.929" L x 1.378" W x 1.059" H (49.00mm x 35.00mm x 26.90mm) | - | Grounding Terminal | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
358 In Stock | 1 : ¥249.48000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 24B | Locking Clip (2) on Base Bottom | - | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
102 In Stock | 1 : ¥332.81000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | 4.449" L x 1.693" W x 1.134" H (113.00mm x 43.00mm x 28.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | EMC Coating | -40°C ~ 125°C | |||
33 In Stock | 1 : ¥644.78000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Screw Locks on Hood | M40 | 5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
32 In Stock | 1 : ¥1,229.64000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (2) on Base Bottom | - | 3.661" L x 1.709" W x 1.165" H (93.00mm x 43.40mm x 29.60mm) | Black | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Epoxy Powder Paint | -40°C ~ 125°C | |||
135 In Stock 463 Factory | 1 : ¥35.70000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.051" L x 1.051" W x 1.969" H (26.70mm x 26.70mm x 50.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
106 In Stock 7,215 Factory | 1 : ¥37.13000 Bulk | Bulk | Active | Hood | Top Entry | D7 | Locking Clip (1) on Base Bottom | M20 | 1.059" L x 1.059" W x 2.382" H (26.90mm x 26.90mm x 60.50mm) | Gray | Salt Water Resistant | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Aluminum, Die Cast | - | -40°C ~ 125°C | |||
775 In Stock | 1 : ¥45.59000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) | Gray | - | IP44 | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
339 In Stock | 1 : ¥54.82000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc Alloy | Powder Coated | -40°C ~ 125°C | |||
178 In Stock | 1 : ¥54.98000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Thermoplastic | - | -40°C ~ 125°C | |||
118 In Stock 2,000 Factory | 1 : ¥57.68000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
690 In Stock | 1 : ¥58.44000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) | Gray | Cable to Cable | IP44 | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
128 In Stock | 1 : ¥75.11000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (2) on Base Bottom | - | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
172 In Stock | 1 : ¥80.75000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
227 In Stock | 1 : ¥85.30000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
310 In Stock | 1 : ¥90.44000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | - | Locking Clip (1) on Base Bottom | - | 1.807" L x 1.130" W x 0.768" H (45.90mm x 28.70mm x 19.50mm) | Black | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Polycarbonate (PC) | - | -40°C ~ 125°C | |||
2,230 In Stock | 1 : ¥96.33000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Powder Coated | - |