



19200030420 | |
|---|---|
DigiKey Part Number | 1195-3060-ND |
Manufacturer | |
Manufacturer Product Number | 19200030420 |
Description | CONN HOOD TOP SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030420 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Polycarbonate (PC) |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.26000 | ¥48.26 |
| 10 | ¥41.04000 | ¥410.40 |
| 30 | ¥37.97100 | ¥1,139.13 |
| 50 | ¥36.62640 | ¥1,831.32 |
| 100 | ¥34.87680 | ¥3,487.68 |
| 250 | ¥32.69336 | ¥8,173.34 |
| 500 | ¥31.13344 | ¥15,566.72 |
| 1,000 | ¥29.64860 | ¥29,648.60 |
| 2,500 | ¥27.79457 | ¥69,486.43 |


































