



09120033151 | |
|---|---|
DigiKey Part Number | 1195-4088-ND |
Manufacturer | |
Manufacturer Product Number | 09120033151 |
Description | HAN Q3/0 -F- CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 3+0+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120033151 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 40A |
Packaging Bulk | Contact Type Han® C |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 3+0+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.24000 | ¥149.24 |
| 10 | ¥126.81800 | ¥1,268.18 |
| 30 | ¥117.35500 | ¥3,520.65 |
| 50 | ¥113.19960 | ¥5,659.98 |
| 100 | ¥107.79810 | ¥10,779.81 |
| 250 | ¥101.05480 | ¥25,263.70 |
| 500 | ¥96.23688 | ¥48,118.44 |




















