
19200031755 | |
|---|---|
DigiKey Part Number | 1195-6848-ND |
Manufacturer | |
Manufacturer Product Number | 19200031755 |
Description | CONN HOOD CPLG TOP SZ3A M25 IP44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031755 Models |
Category | Size / Dimension 1.142" L x 1.142" W x 2.244" H (29.00mm x 29.00mm x 57.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - Coupling | Housing Finish Powder Coated |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
Thread Size M25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.20000 | ¥143.20 |
| 10 | ¥121.67600 | ¥1,216.76 |
| 30 | ¥112.59533 | ¥3,377.86 |
| 50 | ¥108.60980 | ¥5,430.49 |
| 100 | ¥103.42660 | ¥10,342.66 |
| 250 | ¥96.95680 | ¥24,239.20 |
| 500 | ¥92.33434 | ¥46,167.17 |































