Male Insert Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 4 Position Crimp

09200045001

DigiKey Part Number
1195-09200045001-ND
Manufacturer
Manufacturer Product Number
09200045001
Description
Han 4A Push-In Male Insert
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Male Insert Gray 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4
Base Product Number
Size
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.05000¥145.05
10¥123.30300¥1,233.03
30¥114.09967¥3,422.99
50¥110.06080¥5,503.04
100¥104.80890¥10,480.89
250¥98.25216¥24,563.04
500¥93.56764¥46,783.82
Manufacturers Standard Package