
09120009924 | |
|---|---|
DigiKey Part Number | 1195-4066-ND |
Manufacturer | |
Manufacturer Product Number | 09120009924 |
Description | HAN Q CODING PIN (FOR Q3/0,Q4/0, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09120009924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Han® Q Inserts | |
Specifications | Red | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.30000 | ¥41.30 |
| 10 | ¥35.11000 | ¥351.10 |
| 25 | ¥32.91040 | ¥822.76 |
| 50 | ¥31.33740 | ¥1,566.87 |
| 100 | ¥29.84150 | ¥2,984.15 |
| 250 | ¥27.97304 | ¥6,993.26 |
| 500 | ¥26.63828 | ¥13,319.14 |
| 1,000 | ¥25.36769 | ¥25,367.69 |
| 2,500 | ¥23.78120 | ¥59,453.00 |














