19000005183
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19000005183

DigiKey Part Number
19000005183-ND
Manufacturer
Manufacturer Product Number
19000005183
Description
CABLE GLAND 6-12MM M20 POLYAMIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Black
Datasheet
 Datasheet
EDA/CAD Models
19000005183 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.60000¥40.60
10¥34.48700¥344.87
30¥31.91200¥957.36
50¥30.78140¥1,539.07
100¥29.31100¥2,931.10
250¥27.47604¥6,869.01
500¥26.16494¥13,082.47
1,000¥24.91690¥24,916.90
2,500¥23.35859¥58,396.47
Manufacturers Standard Package