
Category | Thread Size M32x1.5 |
Manufacturer LAPP | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.591" (15.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.99000 | ¥62.99 |
| 10 | ¥53.52000 | ¥535.20 |
| 25 | ¥50.16800 | ¥1,254.20 |
| 50 | ¥47.77280 | ¥2,388.64 |
| 100 | ¥45.49130 | ¥4,549.13 |
| 250 | ¥42.64436 | ¥10,661.09 |
| 500 | ¥40.60992 | ¥20,304.96 |
| 1,000 | ¥38.67338 | ¥38,673.38 |



