
Category | Thread Size M32x1.5 |
Manufacturer LAPP | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Locknut |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.827" (21.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.86000 | ¥56.86 |
| 10 | ¥48.31500 | ¥483.15 |
| 25 | ¥45.28320 | ¥1,132.08 |
| 50 | ¥43.12060 | ¥2,156.03 |
| 100 | ¥41.06130 | ¥4,106.13 |
| 250 | ¥38.49080 | ¥9,622.70 |
| 500 | ¥36.65444 | ¥18,327.22 |
| 1,000 | ¥34.90650 | ¥34,906.50 |
| 2,500 | ¥32.72386 | ¥81,809.65 |








