Female Insert Gray 4+Ground Position Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 4+Ground Position Push In with Lock
09200042733
09200042733

09200042733

DigiKey Part Number
1195-1798-ND
Manufacturer
Manufacturer Product Number
09200042733
Description
INSERT FEMALE 4POS+1GND PUSH IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert Gray 4+Ground Position Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
09200042733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In with Lock
Manufacturer
HARTING
Voltage Rating
600V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Female
Contact Material
Copper Alloy
Number of Positions
4+Ground
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.24000¥163.24
10¥138.72500¥1,387.25
30¥128.37400¥3,851.22
50¥123.83120¥6,191.56
100¥117.92330¥11,792.33
250¥110.54664¥27,636.66
500¥105.27668¥52,638.34
Manufacturers Standard Package