



19620031440 | |
|---|---|
DigiKey Part Number | 1195-3202-ND |
Manufacturer | |
Manufacturer Product Number | 19620031440 |
Description | CONN HOOD TOP SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031440 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Zinc, Die Cast |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.71000 | ¥162.71 |
| 10 | ¥138.24500 | ¥1,382.45 |
| 30 | ¥127.92800 | ¥3,837.84 |
| 50 | ¥123.39920 | ¥6,169.96 |
| 100 | ¥117.51170 | ¥11,751.17 |
| 250 | ¥110.16088 | ¥27,540.22 |
| 500 | ¥104.90910 | ¥52,454.55 |





























