09120053001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09120053001
09120053001
09120053001

09120053001

DigiKey Part Number
1195-1360-ND
Manufacturer
Manufacturer Product Number
09120053001
Description
INSERT MALE 5POS CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 5 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120053001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
5
Size
3A
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
Han® E
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.22000¥90.22
10¥76.65800¥766.58
30¥70.93800¥2,128.14
50¥68.42480¥3,421.24
100¥65.15920¥6,515.92
250¥61.08216¥15,270.54
500¥58.16916¥29,084.58
1,000¥55.39642¥55,396.42
Manufacturers Standard Package