Hood - Coupling Connector M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector M20 3A IP44
19200031750
19200031750

19200031750

DigiKey Part Number
1195-3070-ND
Manufacturer
Manufacturer Product Number
19200031750
Description
CONN HOOD CPLNG BOTTOM SZ3A M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200031750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cable to Cable
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood - Coupling
Housing Finish
Powder Coated
Size
3A
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood Top
Base Product Number
Thread Size
M20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.72000¥120.72
10¥102.58800¥1,025.88
30¥94.93033¥2,847.91
50¥91.56880¥4,578.44
100¥87.20000¥8,720.00
250¥81.74368¥20,435.92
500¥77.84628¥38,923.14
1,000¥74.13547¥74,135.47
Manufacturers Standard Package