Male Insert 6 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert 6 Position Screw
09700062616
09700062616

09700062616

DigiKey Part Number
1195-5194-ND
Manufacturer
Manufacturer Product Number
09700062616
Description
INSERT MALE 6POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert 6 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09700062616 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
6
Material Flammability Rating
UL94 HB
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.52000¥116.52
10¥99.02500¥990.25
30¥91.63700¥2,749.11
50¥88.39300¥4,419.65
100¥84.17530¥8,417.53
250¥78.90832¥19,727.08
500¥75.14648¥37,573.24
1,000¥71.56425¥71,564.25
Manufacturers Standard Package