


0451450210 | |
|---|---|
DigiKey Part Number | 900-0451450210-ND |
Manufacturer | |
Manufacturer Product Number | 0451450210 |
Description | R SQUBA 2 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451450210 Models |
Category | Pitch - Connector 0.071" (1.80mm) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 98.4µin (2.50µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.10000 | ¥107.10 |
| 10 | ¥91.01100 | ¥910.11 |
| 25 | ¥85.31320 | ¥2,132.83 |
| 50 | ¥81.23940 | ¥4,061.97 |
| 100 | ¥77.36330 | ¥7,736.33 |
| 250 | ¥72.52224 | ¥18,130.56 |
| 500 | ¥69.06390 | ¥34,531.95 |
| 1,000 | ¥65.77178 | ¥65,771.78 |











