TEN 10-11011WIRH | ||
---|---|---|
DigiKey Part Number | 1951-TEN10-11011WIRH-ND | |
Manufacturer | ||
Manufacturer Product Number | TEN 10-11011WIRH | |
Description | 10 WATT DC/DC, 4000 VAC ISOLATIO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2A 36V - 160V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEN 10-11011WIRH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.07000 | ¥365.07 |
5 | ¥362.24600 | ¥1,811.23 |
10 | ¥359.38100 | ¥3,593.81 |
25 | ¥353.82280 | ¥8,845.57 |
250 | ¥303.47988 | ¥75,869.97 |