LARA-R6001D-00B | ||
---|---|---|
DigiKey Part Number | 672-LARA-R6001D-00BTR-ND - Tape & Reel (TR) 672-LARA-R6001D-00BCT-ND - Cut Tape (CT) 672-LARA-R6001D-00BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LARA-R6001D-00B | |
Description | RF TXRX MODULE CELLULAR SMD GLOB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | LARA-R6001D-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK, QPSK, PSK | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Data Rate | 10.3Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.5V | |
Current - Receiving | 50mA ~ 630mA | |
Current - Transmitting | 50mA ~ 630mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.71000 | ¥894.71 |
10 | ¥670.99300 | ¥6,709.93 |
50 | ¥535.85280 | ¥26,792.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥465.96540 | ¥69,894.81 |