LENA-R8001M10-00C | ||
---|---|---|
DigiKey Part Number | 672-LENA-R8001M10-00CTR-ND - Tape & Reel (TR) 672-LENA-R8001M10-00CCT-ND - Cut Tape (CT) 672-LENA-R8001M10-00CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LENA-R8001M10-00C | |
Description | RF TXRX MODULE CELLULAR LTE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cellular BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE Transceiver Module 850MHz, 950MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | LENA-R8001M10-00C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 950MHz, 1.8GHz, 1.9GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.89000 | ¥554.89 |
10 | ¥393.98300 | ¥3,939.83 |
50 | ¥316.54660 | ¥15,827.33 |
100 | ¥286.92680 | ¥28,692.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥269.66808 | ¥67,417.02 |