
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLD8S36A | |
---|---|
DigiKey Part Number | F8144TR-ND - Tape & Reel (TR) F8144CT-ND - Cut Tape (CT) F8144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S36A |
Description | TVS DIODE 36.5VWM 58.1V SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 121A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S36A Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.5V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 121A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
In-Stock: 580
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.36000 | ¥29.36 |
10 | ¥22.67600 | ¥226.76 |
100 | ¥15.98050 | ¥1,598.05 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.25268 | ¥6,626.34 |
1,000 | ¥11.84102 | ¥11,841.02 |
You May Also Be Interested InSee All
15 Items